
This 6.8nF film capacitor features a radial package with tin matte contact plating and a maximum operating temperature of 105°C. It is lead free and suitable for through hole mounting. The capacitor is made with a polypropylene dielectric material and has a tolerance of 5%. It is available in a bulk packaging with 2000 units per package.
Vishay BFC237520682 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237520682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.