
This 6mm radial film capacitor from Vishay features a capacitance of 3.9nF with a tolerance of ±5%. It has a voltage rating of 400V AC and 1kV DC, with an operating temperature range of -55°C to 105°C. The capacitor is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Weight | 0.038801oz |
| Width | 0.236inch |
| RoHS | Compliant |
