
This Vishay KP/MKP 375 series film capacitor features a radial package with a height of 30mm and a lead pitch of 27.5mm. It has a capacitance of 120nF with a tolerance of 5% and is rated for a maximum operating temperature of 105°C. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications.
Vishay BFC237524124 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 30mm |
| Height - Seated (Max) | 0.965inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.