
The Vishay BFC237524272 is a 2.7nF PP film capacitor with a 5% tolerance and a 400V AC voltage rating. It is packaged in a radial through-hole configuration with a lead-free termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a quantity of 2000 pieces per bulk packaging.
Vishay BFC237524272 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
