
This 43nF PP film capacitor is designed for high voltage applications, with a DC rated voltage of 1kV and an AC voltage rating of 400V. It features a radial package with a lead pitch of 22.5mm and a height of 26mm. The capacitor is suitable for through hole mounting and operates over a temperature range of -55°C to 105°C. It is lead free and RoHS compliant.
Vishay BFC237524433 technical specifications.
| Capacitance | 43nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 26mm |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Weight | 0.09524oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
