
This 7.5nF film capacitor features a radial lead termination and a maximum operating temperature of 105°C. It is rated for 1kV DC and 400V AC. The capacitor is lead free and RoHS compliant, packaged in bulk quantities of 1500 units.
Vishay BFC237524752 technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.