This 91nF film capacitor features a radial lead termination and is constructed with a polypropylene dielectric material. The component is lead-free and has a maximum operating temperature of 105°C. It is available in a bulk packaging quantity of 500 units. The capacitor is RoHS compliant and has a voltage rating of 1kV AC and 400V. It is suitable for use in a variety of applications requiring a high voltage rating and stable capacitance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 91nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 30mm |
| Height - Seated (Max) | 0.906inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 23mm |
| RoHS | Compliant |