
This 1.8nF film capacitor features a radial lead configuration and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is constructed with a polypropylene dielectric material and has a voltage rating of 1kV. The capacitor is lead free and RoHS compliant, packaged in a tape and reel format with 900 units per package.
Vishay BFC237526182 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237526182 to view detailed technical specifications.
No datasheet is available for this part.