
The Vishay BFC237530223 is a 22nF film capacitor with a radial package and lead free termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 1.6kV. It is available in a bulk packaging with 500 units per package.
Vishay BFC237530223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237530223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.