
This 10.5mm radial film capacitor has a capacitance of 2nF with a tolerance of 5%. It is rated for 500V AC and 1.6kV DC. The capacitor is lead free and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 900 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237532202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Weight | 0.029983oz |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237532202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
