
This Vishay KP/MKP 375 series film capacitor has a capacitance of 18nF with a 5% tolerance. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is packaged in a radial leaded package with a lead pitch of 22.5mm and a height of 23.5mm. It is lead free and RoHS compliant.
Vishay BFC237534183 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.5mm |
| Height - Seated (Max) | 0.925inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237534183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.