
The KP/MKP 375 series film capacitor from Vishay features a capacitance of 1.2nF with a tolerance of 5%. It has a voltage rating of 1.6kV and is suitable for operation between 0°C and 105°C. The capacitor is available in a radial package with a lead pitch of 7.5mm and is designed for through-hole mounting.
Vishay BFC237536122 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237536122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
