
The Vishay BFC237540102 is a 1nF film capacitor with a radial package and lead free termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is rated for a DC voltage of 2kV and an AC voltage of 600V. It is available in a bulk packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.236inch |
| RoHS | Compliant |