
The Vishay BFC237540151 is a 150pF PP film capacitor with a voltage rating of 600V AC and 2kV DC. It has a tolerance of 5% and is available in a radial through hole package. The capacitor operates over a temperature range of -55°C to 105°C and is lead free. It is packaged in bulk quantities of 2000 units.
Vishay BFC237540151 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237540151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.