
This 18nF film capacitor features a radial package and through hole mount. It has a maximum operating temperature range of -55°C to 105°C and a voltage rating of 600V AC. The capacitor is lead free and has a dielectric material of polypropylene. It is available in a bulk packaging quantity of 400 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 11.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.965inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.453inch |
| RoHS | Compliant |