
This film capacitor from Vishay has a capacitance of 560pF with a tolerance of 5%. It has a voltage rating of 2kV AC and 600V, and is designed for through-hole mounting. The capacitor is packaged in a radial lead configuration and is compliant with RoHS regulations. It operates over a temperature range of 0°C to 105°C.
Vishay BFC237540561 technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237540561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.