The Vishay BFC237542121 is a 120pF ceramic capacitor with a radial lead configuration, featuring a lead-free plating of tin with a matte finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 1100 pieces per package. It is RoHS compliant and has a tolerance of 5%. The capacitor has a diameter of 5.5mm, a length of 18.5mm, and a width of 0.217inch. It is rated for a DC voltage of 2kV and an AC voltage of 600V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |