
This film capacitor has a capacitance of 620 picofarads with a tolerance of 5%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a diameter of 6mm and a height of 0.63 inches when seated. It is available in a lead-free termination and is compliant with RoHS regulations.
Vishay BFC237542621 technical specifications.
| Capacitance | 620pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.022928oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237542621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.