
The KP/MKP 375 series 13nF film capacitor features a radial lead termination and is lead free. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is RoHS compliant and has a voltage rating of 2kV AC and 600V AC.
Vishay BFC237544133 technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237544133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
