
The Vishay BFC237546122 is a 1.2nF PP film capacitor with a radial package and through hole mount. It operates over a temperature range of -55°C to 105°C and has a voltage rating of 600V AC. The capacitor features a lead-free termination and is RoHS compliant.
Vishay BFC237546122 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.026455oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237546122 to view detailed technical specifications.
No datasheet is available for this part.