
This 1nF ceramic capacitor features a radial lead configuration and is compliant with lead-free standards. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The capacitor is packaged in a radial case with a height of 16.5mm and a width of 7.5mm, and is available in quantities of 1250. It is RoHS compliant and features a tin, matte contact plating.
Vishay BFC237564102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
