Radial wound film capacitor with 160nF capacitance and 63V DC rating, featuring a 2% tolerance and PP dielectric. This through-hole component operates from -55°C to 85°C with a 10mm lead pitch and 0.6mm lead diameter. Tin, matte contact plating ensures reliable termination.
Vishay BFC241641604 technical specifications.
| Capacitance | 160nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Weight | 0.038801oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241641604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.