The BFC242002202 is a 2.2nF MKP420 film capacitor with a 5% tolerance, rated for 160V AC and 630V DC. It has a radial lead termination and is lead free. This capacitor is available in a tape and reel packaging with 1500 pieces per package. It operates over a temperature range of -55°C to 85°C.
Vishay BFC242002202 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242002202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.