The BFC242002403 is a 24nF film capacitor from Vishay with a radial lead configuration and lead-free plating. It has a capacitance tolerance of 5% and a maximum operating temperature of 85°C. The capacitor is rated for 160V AC and 630V DC and is suitable for use in a variety of applications. It is available in a package quantity of 600 units, packaged on a tape and reel. The BFC242002403 is a general-purpose film capacitor with a dielectric material of polypropylene.
Vishay BFC242002403 technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242002403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.