The Vishay BFC242002703 is a 27nF film capacitor with a tolerance of 5%. It has a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor is lead free and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a package quantity of 500 and is packaged in tape and reel.
Vishay BFC242002703 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242002703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.