
This 51nF film capacitor from Vishay features a radial lead configuration and is designed for lead-free applications. It has a maximum operating temperature range of -55°C to 85°C and a voltage rating of 160V AC and 630V DC. The capacitor is packaged in a tape and reel format with 900 units per package.
Vishay BFC242005103 technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242005103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
