
This 6.8nF film capacitor from Vishay is rated for 630V DC and 160V AC. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is lead free and has a tolerance of 5%. It operates over a temperature range of -55°C to 85°C.
Vishay BFC242006802 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242006802 to view detailed technical specifications.
No datasheet is available for this part.