The Vishay BFC242007503 is a 75nF film capacitor with a DC rated voltage of 630V and an operating temperature range of -55°C to 85°C. It features a radial lead termination and is lead-free. The capacitor is packaged in a tape and reel format with 800 units per package.
Vishay BFC242007503 technical specifications.
| Capacitance | 75nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242007503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.