
The Vishay BFC242033302 is a film capacitor with a capacitance of 3.3nF and a voltage rating of 160V AC. It has a tolerance of 5% and is part of the MKP420 series. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Vishay BFC242033302 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242033302 to view detailed technical specifications.
No datasheet is available for this part.
