
The Vishay BFC242034303 is a 43nF film capacitor with a voltage rating of 160V AC and 630V DC. It features a radial lead termination and is lead free. The capacitor has a tolerance of 5% and operates over a temperature range of -55°C to 85°C. It is available in bulk packaging with 750 units per package.
Vishay BFC242034303 technical specifications.
| Capacitance | 43nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242034303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.