The Vishay BFC242042202 is a 2.2nF film capacitor with a voltage rating of 160V AC and 630V DC. It has a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is lead free and has a tolerance of 2%. It operates over a temperature range of -55°C to 85°C and is RoHS compliant.
Vishay BFC242042202 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242042202 to view detailed technical specifications.
No datasheet is available for this part.