This 22nF film capacitor features a radial lead-free termination and is rated for 160V AC and 630V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Vishay BFC242042203 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242042203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.