The Vishay BFC242047502 is a film capacitor with a capacitance of 7.5nF and a tolerance of 2%. It has a voltage rating of 630V and is designed for use in through-hole applications. The capacitor is packaged in a radial configuration and is lead-free. It operates within a temperature range of -55°C to 85°C.
Vishay BFC242047502 technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242047502 to view detailed technical specifications.
No datasheet is available for this part.