The Vishay BFC242075103 is a 51nF film capacitor with a DC rated voltage of 630V and a tolerance of 2%. It has a radial package with a lead diameter of 0.6mm and a lead pitch of 15mm. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Vishay BFC242075103 technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242075103 to view detailed technical specifications.
No datasheet is available for this part.