This 68nF film capacitor from Vishay features a radial package with a lead free termination and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 85°C and has a DC rated voltage of 630V. The capacitor is packaged in bulk quantities of 750 units and is compliant with RoHS regulations. The lead diameter is 0.8mm and the lead pitch is 15mm.
Vishay BFC242076803 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242076803 to view detailed technical specifications.
No datasheet is available for this part.