This Vishay MKP460 film capacitor features a capacitance of 8.2nF and a DC rated voltage of 63V. It has a tolerance of 2% and is terminated in an axial configuration. The capacitor is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C. It is available in a package quantity of 1000 units.
Vishay BFC246008202 technical specifications.
| Capacitance | 8.2nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246008202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.