The MKP460 series film capacitor from Vishay features a capacitance of 62nF with a dielectric of polypropylene. It has a lead diameter of 0.6mm and is available in a package quantity of 125. The capacitor is RoHS compliant and has a tolerance of 5%. It operates within a temperature range of -40°C to 100°C and is rated for a DC voltage of 63V and an AC voltage of 40V.
Vishay BFC246026203 technical specifications.
| Capacitance | 62nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246026203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.