This Vishay MKP460 general purpose film capacitor features a capacitance of 16nF and a voltage rating of 63V with a tolerance of 2%. It is available in a package quantity of 250 and is terminated in axial leads with a diameter of 0.6mm. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Vishay BFC246031603 technical specifications.
| Capacitance | 16nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246031603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.