This Vishay MKP460 film capacitor features a capacitance of 24nF with a dielectric of polypropylene. It has a lead diameter of 0.6mm and is available in quantities of 250. The capacitor is RoHS compliant and suitable for general-purpose applications. It is rated for a voltage of 63V and has a tolerance of 2%. The axial termination makes it suitable for through-hole mounting.
Vishay BFC246032403 technical specifications.
| Capacitance | 24nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246032403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.