This Vishay MKP460 film capacitor features a capacitance of 6.8nF with a 2% tolerance and a voltage rating of 63V. It has an axial termination and is available in quantities of 250. The capacitor is RoHS compliant and is suitable for general purpose applications. It is a through-hole component with a lead diameter of 0.6mm.
Vishay BFC246036802 technical specifications.
| Capacitance | 6.8nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246036802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.