This 22nF film capacitor from Vishay features a 63V voltage rating and 1% tolerance. It has an axial package type with a lead diameter of 0.6mm and is compliant with RoHS regulations. The capacitor is part of the MKP460 series and has a PP dielectric material. It is available in quantities of 250 and is suitable for general-purpose applications.
Vishay BFC246042203 technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246042203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.