The 33nF axial film capacitor is a Vishay MKP460 series component with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a PP dielectric and a 1% tolerance. The capacitor is RoHS compliant and has a voltage rating of 63V DC and 40V AC. It is available in a package quantity of 200 and is suitable for use in general applications.
Vishay BFC246043303 technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246043303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.