The MKP460 series axial film capacitor from Vishay features a capacitance of 36nF with a tolerance of 1%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is constructed with a polypropylene (PP) dielectric and has a lead diameter of 0.6mm. It is available in bulk packaging with 200 pieces per package.
Vishay BFC246043603 technical specifications.
| Capacitance | 36nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246043603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.