The MKP460 series film capacitor from Vishay features a capacitance of 6.8nF with a tolerance of 1%. It is designed for general purpose applications and is rated for a maximum voltage of 63V. The capacitor is available in a axial lead package type, suitable for through hole mounting. It is RoHS compliant and available in quantities of 250.
Vishay BFC246046802 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246046802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.