The Vishay BFC246049102 is a 9.1nF film capacitor with a DC rated voltage of 63V and an operating temperature range of -40°C to 100°C. It features a tolerance of 1% and is available in a package quantity of 250. The capacitor is RoHS compliant and has a lead diameter of 0.6mm. It is part of the MKP460 series and is available in an axial termination type.
Vishay BFC246049102 technical specifications.
| Capacitance | 9.1nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246049102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.