This Vishay MKP460 film capacitor has a capacitance of 39nF with a tolerance of 5%. It features a voltage rating of 63V and is available in a package quantity of 1000. The capacitor is RoHS compliant and has a lead diameter of 0.6mm. It is designed for general purpose applications and is suitable for use in through hole mounting.
Vishay BFC246063903 technical specifications.
| Capacitance | 39nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246063903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.