This general purpose film capacitor features a capacitance of 51nF, a dielectric material of polypropylene, and a lead diameter of 0.6mm. It is available in a package quantity of 1000 pieces and is RoHS compliant. The capacitor is of the MKP460 series and has a tolerance of 5%. It is suitable for use in a variety of applications and is available in an axial termination type.
Vishay BFC246065103 technical specifications.
| Capacitance | 51nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246065103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.