The MKP460 series from Vishay is a film capacitor with a capacitance of 22nF. It features an axial construction with a lead diameter of 0.6mm and a length of 15mm. The capacitor is designed to operate within a temperature range of -40°C to 100°C and is rated for a DC voltage of 63V and an AC voltage of 40V. The MKP460 series is available in a package quantity of 1500 and is packaged in tape and reel for easy mounting. The capacitor is compliant with RoHS regulations.
Vishay BFC246072203 technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246072203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.