The Vishay BFC246075103 is a film capacitor with a capacitance of 51nF and a DC rated voltage of 63V. It features a tolerance of 2% and is available in a package quantity of 1000. The capacitor is designed for use in through hole applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and is part of the MKP460 series.
Vishay BFC246075103 technical specifications.
| Capacitance | 51nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246075103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.