The Vishay BFC246082003 is a 20nF film capacitor with a PP dielectric, rated for 63V DC and 40V AC. It features a 1% tolerance and is available in a 1500-piece package quantity. The capacitor is designed for use in through-hole applications and has a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C. The part is RoHS compliant and is part of the MKP460 series.
Vishay BFC246082003 technical specifications.
| Capacitance | 20nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246082003 to view detailed technical specifications.
No datasheet is available for this part.